4.7 µF Conformal Coated Tantalum Capacitors 35 V 2812 (7132 Metric) 660mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D475X9035C8T

DigiKey Part Number
595D475X9035C8T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D475X9035C8T
Description
CAP TANT 4.7UF 10% 35V 2812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 35 V 2812 (7132 Metric) 660mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D475X9035C8T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
660mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,84006 €920,03 €
Manufacturers Standard Package
Unit Price without VAT:1,84006 €
Unit Price with VAT:2,15287 €