
595D336X9035R2T | |
|---|---|
DigiKey Part Number | 718-2294-2-ND - Tape & Reel (TR) 718-2294-1-ND - Cut Tape (CT) 718-2294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D336X9035R2T |
Description | CAP TANT 33UF 10% 35V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D336X9035R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 280mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| 10 | 6,03300 € | 60,33 € |
| 50 | 5,24840 € | 262,42 € |
| 100 | 5,00570 € | 500,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,55872 € | 2.735,23 € |
| 1.200 | 4,43768 € | 5.325,22 € |
| 1.800 | 4,37704 € | 7.878,67 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,34830 € |

