
595D334X9050A4T | |
|---|---|
DigiKey Part Number | 718-595D334X9050A4TTR-ND - Tape & Reel (TR) 718-595D334X9050A4TCT-ND - Cut Tape (CT) 718-595D334X9050A4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D334X9050A4T |
Description | CAP TANT 0.33UF 10% 50V 1507 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Conformal Coated Tantalum Capacitors 50 V 1507 (3718 Metric) 8.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D334X9050A4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 3,96500 € | 39,65 € |
| 50 | 3,39080 € | 169,54 € |
| 100 | 3,21320 € | 321,32 € |
| 500 | 2,97578 € | 1.487,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,74286 € | 5.485,72 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,31800 € |

