Upgrade

595D226X9025D8T | |
|---|---|
DigiKey Part Number | 595D226X9025D8T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D226X9025D8T |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D226X9025D8T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 280mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,15970 € | 1.079,85 € |
| Unit Price without VAT: | 2,15970 € |
|---|---|
| Unit Price with VAT: | 2,52685 € |


