180 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D187X9016R4T

DigiKey Part Number
718-595D187X9016R4TTR-ND - Tape & Reel (TR)
718-595D187X9016R4TCT-ND - Cut Tape (CT)
718-595D187X9016R4TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D187X9016R4T
Description
CAP TANT 180UF 10% 16V 2824
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
180 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D187X9016R4T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
130mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 596
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,29000 €11,29 €
108,71900 €87,19 €
507,69140 €384,57 €
1007,37320 €737,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6006,78742 €4.072,45 €
1.2006,62869 €7.954,43 €
Manufacturers Standard Package
Unit Price without VAT:11,29000 €
Unit Price with VAT:13,20930 €