150 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D157X0010D2T

DigiKey Part Number
718-1941-2-ND - Tape & Reel (TR)
718-1941-1-ND - Cut Tape (CT)
718-1941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D157X0010D2T
Description
CAP TANT 150UF 20% 10V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D157X0010D2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
140mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,13000 €4,13 €
102,96800 €29,68 €
502,50700 €125,35 €
1002,36440 €236,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,12294 €1.061,47 €
1.0002,04814 €2.048,14 €
1.5002,01067 €3.016,01 €
2.5001,96912 €4.922,80 €
3.5001,94482 €6.806,87 €
Manufacturers Standard Package
Unit Price without VAT:4,13000 €
Unit Price with VAT:4,83210 €