Similar

595D156X96R3A2T | |
|---|---|
DigiKey Part Number | 718-595D156X96R3A2TTR-ND - Tape & Reel (TR) 718-595D156X96R3A2TCT-ND - Cut Tape (CT) 718-595D156X96R3A2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D156X96R3A2T |
Description | CAP TANT 15UF 10% 6.3V 1507 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 6.3 V 1507 (3718 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D156X96R3A2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,10800 € | 11,08 € |
| 50 | 0,89380 € | 44,69 € |
| 100 | 0,82740 € | 82,74 € |
| 500 | 0,71506 € | 357,53 € |
| 1.000 | 0,68031 € | 680,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65170 € | 1.303,40 € |
| 4.000 | 0,62813 € | 2.512,52 € |
| 6.000 | 0,61632 € | 3.697,92 € |
| 10.000 | 0,60324 € | 6.032,40 € |
| 14.000 | 0,59558 € | 8.338,12 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,93050 € |


