
595D156X9025C2T | |
|---|---|
DigiKey Part Number | 718-595D156X9025C2TTR-ND - Tape & Reel (TR) 718-595D156X9025C2TCT-ND - Cut Tape (CT) 718-595D156X9025C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D156X9025C2T |
Description | CAP TANT 15UF 10% 25V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 25 V 2812 (7132 Metric) 560mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D156X9025C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 560mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,31700 € | 23,17 € |
| 50 | 1,93480 € | 96,74 € |
| 100 | 1,81680 € | 181,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,61700 € | 808,50 € |
| 1.000 | 1,55512 € | 1.555,12 € |
| 1.500 | 1,52412 € | 2.286,18 € |
| 2.500 | 1,48976 € | 3.724,40 € |
| 3.500 | 1,46966 € | 5.143,81 € |
| 5.000 | 1,45033 € | 7.251,65 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,83760 € |

