
595D107X96R3C2T | |
|---|---|
DigiKey Part Number | 718-595D107X96R3C2TTR-ND - Tape & Reel (TR) 718-595D107X96R3C2TCT-ND - Cut Tape (CT) 718-595D107X96R3C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D107X96R3C2T |
Description | CAP TANT 100UF 10% 6.3V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D107X96R3C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,05500 € | 20,55 € |
| 50 | 1,70700 € | 85,35 € |
| 100 | 1,59930 € | 159,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,41720 € | 708,60 € |
| 1.000 | 1,36079 € | 1.360,79 € |
| 1.500 | 1,33252 € | 1.998,78 € |
| 2.500 | 1,30120 € | 3.253,00 € |
| 3.500 | 1,28287 € | 4.490,05 € |
| 5.000 | 1,26525 € | 6.326,25 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,42810 € |

