10 µF Conformal Coated Tantalum Capacitors 16 V 1507 (3718 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D106X9016A2T

DigiKey Part Number
718-595D106X9016A2TTR-ND - Tape & Reel (TR)
718-595D106X9016A2TCT-ND - Cut Tape (CT)
718-595D106X9016A2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D106X9016A2T
Description
CAP TANT 10UF 10% 16V 1507
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V 1507 (3718 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
595D106X9016A2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.146" L x 0.071" W (3.70mm x 1.80mm)
Height - Seated (Max)
0.068" (1.73mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,19800 €11,98 €
500,96920 €48,46 €
1000,89860 €89,86 €
5000,77924 €389,62 €
1.0000,74229 €742,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,71187 €1.423,74 €
4.0000,68681 €2.747,24 €
6.0000,67426 €4.045,56 €
10.0000,66034 €6.603,40 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,07090 €