
595D106X9016A2T | |
|---|---|
DigiKey Part Number | 718-595D106X9016A2TTR-ND - Tape & Reel (TR) 718-595D106X9016A2TCT-ND - Cut Tape (CT) 718-595D106X9016A2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D106X9016A2T |
Description | CAP TANT 10UF 10% 16V 1507 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V 1507 (3718 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X9016A2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,19800 € | 11,98 € |
| 50 | 0,96920 € | 48,46 € |
| 100 | 0,89860 € | 89,86 € |
| 500 | 0,77924 € | 389,62 € |
| 1.000 | 0,74229 € | 742,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71187 € | 1.423,74 € |
| 4.000 | 0,68681 € | 2.747,24 € |
| 6.000 | 0,67426 € | 4.045,56 € |
| 10.000 | 0,66034 € | 6.603,40 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,07090 € |

