
594D687X0010R2T | |
|---|---|
DigiKey Part Number | 718-594D687X0010R2TTR-ND - Tape & Reel (TR) 718-594D687X0010R2TCT-ND - Cut Tape (CT) 718-594D687X0010R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D687X0010R2T |
Description | CAP TANT 680UF 20% 10V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D687X0010R2T Models |
Category | ESR (Equivalent Series Resistance) 45mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,49000 € | 8,49 € |
| 10 | 6,43700 € | 64,37 € |
| 50 | 5,61740 € | 280,87 € |
| 100 | 5,36360 € | 536,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,89625 € | 2.937,75 € |
| 1.200 | 4,76967 € | 5.723,60 € |
| 1.800 | 4,70624 € | 8.471,23 € |
| Unit Price without VAT: | 8,49000 € |
|---|---|
| Unit Price with VAT: | 9,93330 € |

