
594D685X9035C2T | |
|---|---|
DigiKey Part Number | 718-594D685X9035C2TTR-ND - Tape & Reel (TR) 718-594D685X9035C2TCT-ND - Cut Tape (CT) 718-594D685X9035C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D685X9035C2T |
Description | CAP TANT 6.8UF 10% 35V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 35 V 2812 (7132 Metric) 430mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D685X9035C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 430mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,25200 € | 22,52 € |
| 50 | 1,87820 € | 93,91 € |
| 100 | 1,76270 € | 176,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,56718 € | 783,59 € |
| 1.000 | 1,50666 € | 1.506,66 € |
| 1.500 | 1,47633 € | 2.214,49 € |
| 2.500 | 1,44271 € | 3.606,77 € |
| 3.500 | 1,42305 € | 4.980,68 € |
| 5.000 | 1,40413 € | 7.020,65 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,73230 € |

