
594D685X0050D2T | |
|---|---|
DigiKey Part Number | 718-594D685X0050D2TTR-ND - Tape & Reel (TR) 718-594D685X0050D2TCT-ND - Cut Tape (CT) 718-594D685X0050D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D685X0050D2T |
Description | CAP TANT 6.8UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D685X0050D2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 450mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,21700 € | 32,17 € |
| 50 | 2,72680 € | 136,34 € |
| 100 | 2,57530 € | 257,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,31854 € | 1.159,27 € |
| 1.000 | 2,23903 € | 2.239,03 € |
| 1.500 | 2,19918 € | 3.298,77 € |
| 2.500 | 2,15500 € | 5.387,50 € |
| 3.500 | 2,12917 € | 7.452,09 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,20650 € |

