Direct
Upgrade
Upgrade
Similar

594D475X9050C2T | |
|---|---|
DigiKey Part Number | 594D475X9050C2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 594D475X9050C2T |
Description | CAP TANT 4.7UF 10% 50V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V 2812 (7132 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D475X9050C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,62942 € | 814,71 € |
| Unit Price without VAT: | 1,62942 € |
|---|---|
| Unit Price with VAT: | 1,90642 € |




