
594D227X0016R8T | |
|---|---|
DigiKey Part Number | 718-594D227X0016R8TTR-ND - Tape & Reel (TR) 718-594D227X0016R8TCT-ND - Cut Tape (CT) 718-594D227X0016R8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D227X0016R8T |
Description | CAP TANT 220UF 20% 16V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D227X0016R8T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 10 | 6,13300 € | 61,33 € |
| 50 | 5,33920 € | 266,96 € |
| 100 | 5,09350 € | 509,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,64100 € | 2.784,60 € |
| 1.200 | 4,51849 € | 5.422,19 € |
| 1.800 | 4,45708 € | 8.022,74 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,50040 € |

