
594D226X0020C2T | |
|---|---|
DigiKey Part Number | 718-594D226X0020C2TTR-ND - Tape & Reel (TR) 718-594D226X0020C2TCT-ND - Cut Tape (CT) 718-594D226X0020C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D226X0020C2T |
Description | CAP TANT 22UF 20% 20V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 20 V 2812 (7132 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D226X0020C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,08800 € | 20,88 € |
| 50 | 1,73560 € | 86,78 € |
| 100 | 1,62670 € | 162,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44226 € | 721,13 € |
| 1.000 | 1,38514 € | 1.385,14 € |
| 1.500 | 1,35654 € | 2.034,81 € |
| 2.500 | 1,32482 € | 3.312,05 € |
| 3.500 | 1,30627 € | 4.571,94 € |
| 5.000 | 1,28843 € | 6.442,15 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,48660 € |

