594D157X0010D2T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1,71215 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1,04164 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,71215 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 109
Unit Price: 4,04000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 4,01376 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 5,38424 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,42064 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,53124 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,77748 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,29748 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,40532 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 4,15472 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,77748 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,04164 €
Datasheet
150 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D157X0010D2T

DigiKey Part Number
718-594D157X0010D2TTR-ND - Tape & Reel (TR)
718-594D157X0010D2TCT-ND - Cut Tape (CT)
718-594D157X0010D2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D157X0010D2T
Description
CAP TANT 150UF 20% 10V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 75mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D157X0010D2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
75mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,04000 €4,04 €
102,90500 €29,05 €
502,45180 €122,59 €
1002,31150 €231,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,07390 €1.036,95 €
1.0002,00031 €2.000,31 €
1.5001,96344 €2.945,16 €
2.5001,92255 €4.806,38 €
3.5001,89865 €6.645,27 €
Manufacturers Standard Package
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,72680 €