
594D156X0025C2T | |
|---|---|
DigiKey Part Number | 718-594D156X0025C2TTR-ND - Tape & Reel (TR) 718-594D156X0025C2TCT-ND - Cut Tape (CT) 718-594D156X0025C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D156X0025C2T |
Description | CAP TANT 15UF 20% 25V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 25 V 2812 (7132 Metric) 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D156X0025C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 220mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,38100 € | 23,81 € |
| 50 | 1,99140 € | 99,57 € |
| 100 | 1,87080 € | 187,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,66670 € | 833,35 € |
| 1.000 | 1,60351 € | 1.603,51 € |
| 1.500 | 1,57185 € | 2.357,78 € |
| 2.500 | 1,53675 € | 3.841,88 € |
| 3.500 | 1,51623 € | 5.306,81 € |
| 5.000 | 1,49648 € | 7.482,40 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,93120 € |

