
593D685X9050D2TE3 | |
|---|---|
DigiKey Part Number | 718-593D685X9050D2TE3TR-ND - Tape & Reel (TR) 718-593D685X9050D2TE3CT-ND - Cut Tape (CT) 718-593D685X9050D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D685X9050D2TE3 |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D685X9050D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,95300 € | 9,53 € |
| 50 | 0,76180 € | 38,09 € |
| 100 | 0,70300 € | 70,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60356 € | 301,78 € |
| 1.000 | 0,57277 € | 572,77 € |
| 1.500 | 0,55736 € | 836,04 € |
| 2.500 | 0,54028 € | 1.350,70 € |
| 3.500 | 0,53029 € | 1.856,02 € |
| 5.000 | 0,52067 € | 2.603,35 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,68480 € |

