
593D476X96R3B2TE3 | |
|---|---|
DigiKey Part Number | 718-593D476X96R3B2TE3TR-ND - Tape & Reel (TR) 718-593D476X96R3B2TE3CT-ND - Cut Tape (CT) 718-593D476X96R3B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D476X96R3B2TE3 |
Description | CAP TANT 47UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D476X96R3B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 550mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52600 € | 5,26 € |
| 50 | 0,40800 € | 20,40 € |
| 100 | 0,37150 € | 37,15 € |
| 500 | 0,31018 € | 155,09 € |
| 1.000 | 0,29120 € | 291,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27558 € | 551,16 € |
| 4.000 | 0,26272 € | 1.050,88 € |
| 6.000 | 0,25628 € | 1.537,68 € |
| 10.000 | 0,24914 € | 2.491,40 € |
| 14.000 | 0,24497 € | 3.429,58 € |
| 20.000 | 0,24095 € | 4.819,00 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

