
593D336X9010C2TE3 | |
|---|---|
DigiKey Part Number | 718-593D336X9010C2TE3TR-ND - Tape & Reel (TR) 718-593D336X9010C2TE3CT-ND - Cut Tape (CT) 718-593D336X9010C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D336X9010C2TE3 |
Description | CAP TANT 33UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D336X9010C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51600 € | 5,16 € |
| 50 | 0,39980 € | 19,99 € |
| 100 | 0,36410 € | 36,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30366 € | 151,83 € |
| 1.000 | 0,28497 € | 284,97 € |
| 1.500 | 0,27561 € | 413,42 € |
| 2.500 | 0,26525 € | 663,12 € |
| 3.500 | 0,25919 € | 907,16 € |
| 5.000 | 0,25336 € | 1.266,80 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |

