22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm
6032-28 (EIA)

593D226X9010B2TE3

DigiKey Part Number
718-593D226X9010B2TE3TR-ND - Tape & Reel (TR)
718-593D226X9010B2TE3CT-ND - Cut Tape (CT)
718-593D226X9010B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D226X9010B2TE3
Description
CAP TANT 22UF 10% 10V 1411
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D226X9010B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,33200 €3,32 €
500,25140 €12,57 €
1000,22660 €22,66 €
5000,18478 €92,39 €
1.0000,17186 €171,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16123 €322,46 €
4.0000,15247 €609,88 €
6.0000,14809 €888,54 €
10.0000,14323 €1.432,30 €
14.0000,14039 €1.965,46 €
20.0000,13766 €2.753,20 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,62010 €