
593D156X0035D2TE3 | |
|---|---|
DigiKey Part Number | 718-593D156X0035D2TE3TR-ND - Tape & Reel (TR) 718-593D156X0035D2TE3CT-ND - Cut Tape (CT) 718-593D156X0035D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D156X0035D2TE3 |
Description | CAP TANT 15UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D156X0035D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65700 € | 6,57 € |
| 50 | 0,51560 € | 25,78 € |
| 100 | 0,47200 € | 47,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39838 € | 199,19 € |
| 1.000 | 0,37559 € | 375,59 € |
| 1.500 | 0,36418 € | 546,27 € |
| 2.500 | 0,35153 € | 878,83 € |
| 3.500 | 0,34413 € | 1.204,45 € |
| 5.000 | 0,33702 € | 1.685,10 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

