593D156X0010B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,28545 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,23175 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,28545 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,11773 €
Datasheet

Direct


KEMET
In Stock: 284
Unit Price: 0,88000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,42519 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,32518 €
Datasheet

Upgrade


KEMET
In Stock: 4.173
Unit Price: 0,91000 €
Datasheet

Similar


KEMET
In Stock: 3.900
Unit Price: 0,53000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.226
Unit Price: 0,58000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,34783 €
Datasheet
15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm
6032-28 (EIA)

593D156X0010B2TE3

DigiKey Part Number
593D156X0010B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D156X0010B2TE3
Description
CAP TANT 15UF 20% 10V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D156X0010B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23175 €463,50 €
Manufacturers Standard Package
Unit Price without VAT:0,23175 €
Unit Price with VAT:0,27115 €