10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D106X9016C2TE3

DigiKey Part Number
718-1097-2-ND - Tape & Reel (TR)
718-1097-1-ND - Cut Tape (CT)
718-1097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D106X9016C2TE3
Description
CAP TANT 10UF 10% 16V 2312
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D106X9016C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
450mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44500 €4,45 €
500,34180 €17,09 €
1000,31020 €31,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,25684 €128,42 €
1.0000,24033 €240,33 €
1.5000,23206 €348,09 €
2.5000,22290 €557,25 €
3.5000,21754 €761,39 €
5.0000,21239 €1.061,95 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €