10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 550mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 550mOhm
7343-43 (EIA)

593D106X0050E2TE3

DigiKey Part Number
718-593D106X0050E2TE3TR-ND - Tape & Reel (TR)
718-593D106X0050E2TE3CT-ND - Cut Tape (CT)
718-593D106X0050E2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D106X0050E2TE3
Description
CAP TANT 10UF 20% 50V 2917
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 550mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D106X0050E2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
550mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,34200 €13,42 €
501,09200 €54,60 €
1001,01470 €101,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,89890 €359,56 €
8000,85585 €684,68 €
1.2000,83428 €1.001,14 €
2.0000,81040 €1.620,80 €
2.8000,79642 €2.229,98 €
4.0000,78298 €3.131,92 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,30490 €