
591D687X96R3R2T16H | |
|---|---|
DigiKey Part Number | 718-1621-2-ND - Tape & Reel (TR) 718-1621-1-ND - Cut Tape (CT) 718-1621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 591D687X96R3R2T16H |
Description | CAP TANT 680UF 10% 6.3V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 591D687X96R3R2T16H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 3,88900 € | 38,89 € |
| 50 | 3,32360 € | 166,18 € |
| 100 | 3,14860 € | 314,86 € |
| 500 | 2,90994 € | 1.454,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,76057 € | 2.760,57 € |
| 2.000 | 2,68497 € | 5.369,94 € |
| 3.000 | 2,64708 € | 7.941,24 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,21270 € |

