
591D477X06R3W2T035 | |
|---|---|
DigiKey Part Number | 591D477X06R3W2T035-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 591D477X06R3W2T035 |
Description | CAP TANT 470UF 20% 6.3V 3017 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 6.3 V 3017 (7644 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3017 (7644 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,97272 € | 2.972,72 € |
| Unit Price without VAT: | 2,97272 € |
|---|---|
| Unit Price with VAT: | 3,47808 € |

