517D226M200CG6AE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1
Unit Price: 0,75000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 19
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,18178 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 446
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 998
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 496
Unit Price: 0,57000 €
Datasheet
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

517D226M200CG6AE3

DigiKey Part Number
517D226M200CG6AE3-ND
Manufacturer
Manufacturer Product Number
517D226M200CG6AE3
Description
CAP ALUM 22UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
224 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes