Direct
Upgrade
Parametric Equivalent
Upgrade

511D476M063CC3D | |
|---|---|
DigiKey Part Number | 511D476M063CC3D-ND |
Manufacturer | |
Manufacturer Product Number | 511D476M063CC3D |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3.076Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 3.076Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 184 mA @ 120 Hz | |
Ripple Current @ High Frequency | 299 mA @ 40 kHz | |
Impedance | 1.11 Ohms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 410 | 3,04198 € | 1.247,21 € |
| Unit Price without VAT: | 3,04198 € |
|---|---|
| Unit Price with VAT: | 3,55912 € |





