
30D257G050FF5A | |
|---|---|
DigiKey Part Number | 30D257G050FF5A-ND |
Manufacturer | |
Manufacturer Product Number | 30D257G050FF5A |
Description | CAP ALUM 250UF 50V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 250 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Voltage - Rated 50 V |
Mfr | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Polarization Polar |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance -10%, +75% | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 6,13000 € | 61,30 € |
| 50 | 5,12180 € | 256,09 € |
| 300 | 4,40803 € | 1.322,41 € |
| 600 | 4,21170 € | 2.527,02 € |
| 1.200 | 4,04880 € | 4.858,56 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,03860 € |

