


298D225X0016M2T | |
|---|---|
DigiKey Part Number | 718-1613-2-ND - Tape & Reel (TR) 718-1613-1-ND - Cut Tape (CT) 718-1613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D225X0016M2T |
Description | CAP TANT 2.2UF 20% 16V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D225X0016M2T Models |
Category | ESR (Equivalent Series Resistance) 12Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.035" (0.89mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65900 € | 6,59 € |
| 50 | 0,51720 € | 25,86 € |
| 100 | 0,47360 € | 47,36 € |
| 500 | 0,39998 € | 199,99 € |
| 1.000 | 0,37719 € | 377,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34301 € | 1.372,04 € |
| 8.000 | 0,33030 € | 2.642,40 € |
| 12.000 | 0,32393 € | 3.887,16 € |
| 20.000 | 0,31687 € | 6.337,40 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

