
293D686X9010C2TE3 | |
|---|---|
DigiKey Part Number | 718-1819-2-ND - Tape & Reel (TR) 718-1819-1-ND - Cut Tape (CT) 718-1819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D686X9010C2TE3 |
Description | CAP TANT 68UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D686X9010C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,31380 € | 15,69 € |
| 100 | 0,28430 € | 28,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23434 € | 117,17 € |
| 1.000 | 0,21890 € | 218,90 € |
| 1.500 | 0,21118 € | 316,77 € |
| 2.500 | 0,20262 € | 506,55 € |
| 3.500 | 0,19762 € | 691,67 € |
| 5.000 | 0,19280 € | 964,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

