6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D685X9035D2TE3

DigiKey Part Number
718-1093-2-ND - Tape & Reel (TR)
718-1093-1-ND - Cut Tape (CT)
718-1093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D685X9035D2TE3
Description
CAP TANT 6.8UF 10% 35V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D685X9035D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.991
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,52500 €5,25 €
500,40740 €20,37 €
1000,37110 €37,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,30974 €154,87 €
1.0000,29079 €290,79 €
1.5000,28129 €421,94 €
2.5000,27078 €676,95 €
3.5000,26463 €926,20 €
5.0000,25871 €1.293,55 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,97110 €