6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D685X0050D2TE3

DigiKey Part Number
718-293D685X0050D2TE3TR-ND - Tape & Reel (TR)
718-293D685X0050D2TE3CT-ND - Cut Tape (CT)
718-293D685X0050D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D685X0050D2TE3
Description
CAP TANT 6.8UF 20% 50V 2917
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D685X0050D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,76200 €7,62 €
500,60260 €30,13 €
1000,55350 €55,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,47036 €235,18 €
1.0000,44464 €444,64 €
1.5000,43176 €647,64 €
2.5000,41749 €1.043,73 €
3.5000,40914 €1.431,99 €
5.0000,40112 €2.005,60 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,35720 €