
293D684X9025A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D684X9025A2TE3TR-ND - Tape & Reel (TR) 718-293D684X9025A2TE3CT-ND - Cut Tape (CT) 718-293D684X9025A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D684X9025A2TE3 |
Description | CAP TANT 0.68UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D684X9025A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23300 € | 2,33 € |
| 50 | 0,17360 € | 8,68 € |
| 100 | 0,15530 € | 15,53 € |
| 500 | 0,12424 € | 62,12 € |
| 1.000 | 0,11465 € | 114,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10677 € | 213,54 € |
| 4.000 | 0,10029 € | 401,16 € |
| 6.000 | 0,09704 € | 582,24 € |
| 10.000 | 0,09345 € | 934,50 € |
| 14.000 | 0,09135 € | 1.278,90 € |
| 20.000 | 0,08932 € | 1.786,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

