470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D477X9010E2TE3

DigiKey Part Number
718-1753-2-ND - Tape & Reel (TR)
718-1753-1-ND - Cut Tape (CT)
718-1753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D477X9010E2TE3
Description
CAP TANT 470UF 10% 10V 2917
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D477X9010E2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.288
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,50300 €15,03 €
501,23040 €61,52 €
1001,14610 €114,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,01938 €407,75 €
8000,97230 €777,84 €
1.2000,94873 €1.138,48 €
2.0000,92259 €1.845,18 €
2.8000,90730 €2.540,44 €
4.0000,89260 €3.570,40 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,56230 €