
293D477X06R3E2TE3 | |
|---|---|
DigiKey Part Number | 718-293D477X06R3E2TE3TR-ND - Tape & Reel (TR) 718-293D477X06R3E2TE3CT-ND - Cut Tape (CT) 718-293D477X06R3E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D477X06R3E2TE3 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D477X06R3E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,18200 € | 11,82 € |
| 50 | 0,95620 € | 47,81 € |
| 100 | 0,88650 € | 88,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,78165 € | 312,66 € |
| 800 | 0,74270 € | 594,16 € |
| 1.200 | 0,72319 € | 867,83 € |
| 2.000 | 0,70157 € | 1.403,14 € |
| 2.800 | 0,68893 € | 1.929,00 € |
| 4.000 | 0,67676 € | 2.707,04 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |

