
293D476X9016C2TE3 | |
|---|---|
DigiKey Part Number | 718-1089-2-ND - Tape & Reel (TR) 718-1089-1-ND - Cut Tape (CT) 718-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D476X9016C2TE3 |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D476X9016C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53700 € | 5,37 € |
| 50 | 0,41720 € | 20,86 € |
| 100 | 0,38030 € | 38,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31782 € | 158,91 € |
| 1.000 | 0,29849 € | 298,49 € |
| 1.500 | 0,28882 € | 433,23 € |
| 2.500 | 0,27810 € | 695,25 € |
| 3.500 | 0,27183 € | 951,41 € |
| 5.000 | 0,26580 € | 1.329,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |

