4.7 µF Molded Tantalum Capacitors 63 V 2917 (7343 Metric) 1.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D475X9063D2TE3

DigiKey Part Number
718-1711-2-ND - Tape & Reel (TR)
718-1711-1-ND - Cut Tape (CT)
718-1711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D475X9063D2TE3
Description
CAP TANT 4.7UF 10% 63V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 63 V 2917 (7343 Metric) 1.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D475X9063D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
63 V
Type
Molded
ESR (Equivalent Series Resistance)
1.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 €4,59 €
103,32500 €33,25 €
502,82260 €141,13 €
1002,66710 €266,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,40384 €1.201,92 €
1.0002,32230 €2.322,30 €
1.5002,28145 €3.422,18 €
2.5002,23616 €5.590,40 €
3.5002,20967 €7.733,85 €
Manufacturers Standard Package
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,37030 €