
293D475X0050D2TE3 | |
|---|---|
DigiKey Part Number | 718-2137-2-ND - Tape & Reel (TR) 718-2137-1-ND - Cut Tape (CT) 718-2137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X0050D2TE3 |
Description | CAP TANT 4.7UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X0050D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84600 € | 8,46 € |
| 50 | 0,67280 € | 33,64 € |
| 100 | 0,61930 € | 61,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52882 € | 264,41 € |
| 1.000 | 0,50084 € | 500,84 € |
| 1.500 | 0,48683 € | 730,25 € |
| 2.500 | 0,47129 € | 1.178,22 € |
| 3.500 | 0,46221 € | 1.617,74 € |
| 5.000 | 0,45347 € | 2.267,35 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,49760 € |

