
293D475X0016B2TE3 | |
|---|---|
DigiKey Part Number | 718-1966-2-ND - Tape & Reel (TR) 718-1966-1-ND - Cut Tape (CT) 718-1966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X0016B2TE3 |
Description | CAP TANT 4.7UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X0016B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,18040 € | 9,02 € |
| 100 | 0,16150 € | 16,15 € |
| 500 | 0,12952 € | 64,76 € |
| 1.000 | 0,11967 € | 119,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11156 € | 223,12 € |
| 4.000 | 0,10489 € | 419,56 € |
| 6.000 | 0,10155 € | 609,30 € |
| 10.000 | 0,09785 € | 978,50 € |
| 14.000 | 0,09568 € | 1.339,52 € |
| 20.000 | 0,09360 € | 1.872,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

