0.47 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 6.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D474X9050C2TE3

DigiKey Part Number
718-293D474X9050C2TE3TR-ND - Tape & Reel (TR)
718-293D474X9050C2TE3CT-ND - Cut Tape (CT)
718-293D474X9050C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D474X9050C2TE3
Description
CAP TANT 0.47UF 10% 50V 2312
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 6.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D474X9050C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
6.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 541
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,47000 €4,70 €
500,36240 €18,12 €
1000,32940 €32,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,27340 €136,70 €
1.0000,25611 €256,11 €
1.5000,24745 €371,18 €
2.5000,23785 €594,62 €
3.5000,23224 €812,84 €
5.0000,22685 €1.134,25 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,86580 €