
293D474X9050C2TE3 | |
|---|---|
DigiKey Part Number | 718-293D474X9050C2TE3TR-ND - Tape & Reel (TR) 718-293D474X9050C2TE3CT-ND - Cut Tape (CT) 718-293D474X9050C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D474X9050C2TE3 |
Description | CAP TANT 0.47UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 6.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D474X9050C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,47000 € | 4,70 € |
| 50 | 0,36240 € | 18,12 € |
| 100 | 0,32940 € | 32,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27340 € | 136,70 € |
| 1.000 | 0,25611 € | 256,11 € |
| 1.500 | 0,24745 € | 371,18 € |
| 2.500 | 0,23785 € | 594,62 € |
| 3.500 | 0,23224 € | 812,84 € |
| 5.000 | 0,22685 € | 1.134,25 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

