
293D474X9035B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D474X9035B2TE3TR-ND - Tape & Reel (TR) 718-293D474X9035B2TE3CT-ND - Cut Tape (CT) 718-293D474X9035B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D474X9035B2TE3 |
Description | CAP TANT 0.47UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D474X9035B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,24600 € | 12,30 € |
| 100 | 0,22150 € | 22,15 € |
| 500 | 0,18042 € | 90,21 € |
| 1.000 | 0,16773 € | 167,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15729 € | 314,58 € |
| 4.000 | 0,14868 € | 594,72 € |
| 6.000 | 0,14438 € | 866,28 € |
| 10.000 | 0,13961 € | 1.396,10 € |
| 14.000 | 0,13682 € | 1.915,48 € |
| 20.000 | 0,13413 € | 2.682,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

