
293D336X9025D2TE3 | |
|---|---|
DigiKey Part Number | 718-1080-2-ND - Tape & Reel (TR) 718-1080-1-ND - Cut Tape (CT) 718-1080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X9025D2TE3 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X9025D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,19300 € | 11,93 € |
| 50 | 0,96480 € | 48,24 € |
| 100 | 0,89440 € | 89,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77546 € | 387,73 € |
| 1.000 | 0,73864 € | 738,64 € |
| 1.500 | 0,72019 € | 1.080,29 € |
| 2.500 | 0,69974 € | 1.749,35 € |
| 3.500 | 0,68778 € | 2.407,23 € |
| 5.000 | 0,67628 € | 3.381,40 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,05920 € |

