
293D336X0020D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D336X0020D2TE3TR-ND - Tape & Reel (TR) 718-293D336X0020D2TE3CT-ND - Cut Tape (CT) 718-293D336X0020D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X0020D2TE3 |
Description | CAP TANT 33UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X0020D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55900 € | 5,59 € |
| 50 | 0,43440 € | 21,72 € |
| 100 | 0,39620 € | 39,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33178 € | 165,89 € |
| 1.000 | 0,31183 € | 311,83 € |
| 1.500 | 0,30185 € | 452,78 € |
| 2.500 | 0,29078 € | 726,95 € |
| 3.500 | 0,28431 € | 995,09 € |
| 5.000 | 0,27809 € | 1.390,45 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

