293D335X96R3A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 25.998
Unit Price: 0,33000 €
Datasheet

Upgrade


KEMET
In Stock: 30.225
Unit Price: 0,46000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,17409 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,17409 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.193
Unit Price: 0,42000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,26730 €
Datasheet
3.3 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D335X96R3A2TE3

DigiKey Part Number
293D335X96R3A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D335X96R3A2TE3
Description
CAP TANT 3.3UF 10% 6.3V 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D335X96R3A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
6.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11255 €225,10 €
Manufacturers Standard Package
Unit Price without VAT:0,11255 €
Unit Price with VAT:0,13168 €