
293D335X9016B2TE3 | |
|---|---|
DigiKey Part Number | 718-1143-2-ND - Tape & Reel (TR) 718-1143-1-ND - Cut Tape (CT) 718-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D335X9016B2TE3 |
Description | CAP TANT 3.3UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D335X9016B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,18360 € | 9,18 € |
| 100 | 0,16450 € | 16,45 € |
| 500 | 0,13194 € | 65,97 € |
| 1.000 | 0,12191 € | 121,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11367 € | 227,34 € |
| 4.000 | 0,10688 € | 427,52 € |
| 6.000 | 0,10349 € | 620,94 € |
| 10.000 | 0,09972 € | 997,20 € |
| 14.000 | 0,09752 € | 1.365,28 € |
| 20.000 | 0,09540 € | 1.908,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

